UCD90320ZWSR

Texas Instruments
595-UCD90320ZWSR
UCD90320ZWSR

Mfr.:

Description:
Supervisory Circuits 32-Rail PMBus Power Sequencer and System A 595-UCD90320ZWST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
NFBGA-169
- 40 C
+ 85 C
UCD90320
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

UCD90320 32-Rail PMBus Power Sequencer

Texas Instruments UCD90320 32-Rail PMBus Power Sequencer is an addressable power sequencer and system manager in a compact 0.8mm pitch BGA package. The 24 integrated ADC channels (AMONx) monitor the power supply voltage, current, and temperature. Eighty-four GPIO pins can be used for 8 digital monitor (DMONx) and 32 power supply enable (ENx). The GPIO pins can also be used for 24 margining (MARx), 16 Logical GPO, 32 GPI, cascading, and system functions. The 32 ENx pins and the 16 LGPOx pins can be configured to be active driven or open drain outputs. Non-volatile event logging preserves fault events after power dropout. The black box fault log feature preserves the status for all rails and I/O pins when the first fault occurs. The cascading feature offers convenient ways to manage up to 128 voltage rails through one SYNC_CLK pin connection. The fault pin feature coordinates among cascaded devices to take synchronised fault responses. The pin-selected rail states feature employs up to 3 GPIs to control up to eight user-defined power states. These states can implement system low-power modes as outlined in the (ACPI) specification.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
1 000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,65 € 27,65 €
22,10 € 221,00 €
20,72 € 518,00 €
19,20 € 1 920,00 €
18,58 € 4 645,00 €
Full Reel (Order in multiples of 1000)
18,57 € 18 570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
30,33 €
Min:
1

Similar Product

Texas Instruments UCD90320ZWST
Texas Instruments
Supervisory Circuits 32-Rail PMBus Power Sequencer A 595-UCD9 A 595-UCD90320ZWSR