UCD9240RGCT

Texas Instruments
595-UCD9240RGCT
UCD9240RGCT

Mfr.:

Description:
Switching Controllers Dig Point of Load Sy stem Controller A 5 A 595-UCD9246RGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
8 Output
2 MHz
100 %
6 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-64
Reel
Brand: Texas Instruments
Description/Function: DIGITAL POINT OF LOAD SYSTEM CONTROLLER
Moisture Sensitive: Yes
Operating Supply Current: 55 mA
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Switching Controllers
Series: UCD9240
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA00589RGCT
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
10,42 € 2 605,00 €

Similar Product

Texas Instruments UCD9246RGCT
Texas Instruments
Power Management Specialised - PMIC Digital PWM System C ontroller A 595-UCD A 595-UCD9246RGCR