ULN2003ADR

Texas Instruments
595-ULN2003ADR
ULN2003ADR

Mfr.:

Description:
Darlington Transistors Darlington A 595-ULN 2003AD A 595-ULN200 A 595-ULN2003AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
50 V
500 mA
SMD/SMT
SOIC-Narrow-16
- 20 C
+ 70 C
ULN2003A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ULN200xA/ULQ200xA Darlington Transistor Arrays

Texas Instruments ULN200xA/ULQ200xA High-Voltage High-Current Darlington Transistor Arrays comprise seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. The TI ULN200xA/ULQ200xA transistor array has a 2.7kΩ series base resistor for each Darlington pair for operation directly with TTL or 5V CMOS devices. The Texas Instruments ULN200xA/ULQ200xA is designed for various applications, including relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. The ULQ200xA-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 101 909

Stock:
101 909 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,684 € 6,84 €
0,426 € 42,60 €
0,293 € 146,50 €
0,246 € 246,00 €
Full Reel (Order in multiples of 2500)
0,221 € 552,50 €
0,191 € 955,00 €
0,176 € 1 760,00 €
0,152 € 3 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.