ULN2004AIN

Texas Instruments
595-ULN2004AIN
ULN2004AIN

Mfr.:

Description:
Darlington Transistors HiVltg Hi-Current Da rl Trans Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
50 V
500 mA
Through Hole
PDIP-16
- 40 C
+ 105 C
ULN2004AI
Tube
Brand: Texas Instruments
Product Type: Darlington Transistors
Factory Pack Quantity: 25
Subcategory: Transistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,584 € 5,84 €
0,458 € 45,80 €
0,355 € 177,50 €
0,322 € 322,00 €
0,294 € 588,00 €
0,264 € 1 320,00 €
0,246 € 2 460,00 €
0,243 € 6 075,00 €