ULN2004AINSR

Texas Instruments
595-ULN2004AINSR
ULN2004AINSR

Mfr.:

Description:
Darlington Transistors HiVltg Hi-Crnt Darl Transistor Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
50 V
500 mA
SMD/SMT
SOIC-16
- 40 C
+ 105 C
ULN2004AI
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8541299000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 806

Stock:
2 806 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,794 € 7,94 €
0,526 € 52,60 €
0,412 € 206,00 €
0,411 € 411,00 €
Full Reel (Order in multiples of 2000)
0,372 € 744,00 €
0,323 € 1 292,00 €
0,32 € 3 200,00 €
0,299 € 7 176,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.