WL1807MODGIMOCT

Texas Instruments
595-WL1807MODGIMOCT
WL1807MODGIMOCT

Mfr.:

Description:
Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod A 595-WL1807 A 595-WL1807MODGIMOCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
RoHS:  
WL1807MOD
2.4 GHz, 5 GHz
17.3 dBm
SDIO, UART
2.9 V
4.8 V
- 40 C
+ 85 C
RF
13.4 mm x 13.3 mm x 2 mm
BLE, Bluetooth 5.1
802.11 a/b/g/n
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 100 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 4.8 V
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Receiving: 85 mA
Supply Current Transmitting: 420 mA
Tradename: WiLink
Unit Weight: 1,849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WL18x7MOD Dual Band Combo 2x MIMO Wi-Fi Modules

Texas Instruments WL18x7MOD Dual Band Combo 2x MIMO Wi-Fi Modules offer high throughput and extended range along with Wi-Fi and Bluetooth coexistence (WL1837MOD only) in a power-optimized design. The WL18x7MOD is a Wi-Fi, dual-band, 2.4 and 5GHz module solution with two antennas supporting Industrial temperature grade. The device is FCC, IC, ETSI/CE, and TELEC certified for AP (with DFS support) and client. TI offers drivers for high-level operating systems, such as Linux®, Android™, WinCE, and RTOS.
Learn More

WiLink™ 8 Combo Solutions

Texas Instruments WiLink™ 8 Combo Solutions help manufacturers quickly add Wi-Fi® and dual-mode BLUETOOTH® to embedded applications. The WiLink 8 combo connectivity modules support Wi-Fi in the 2.4 and 5GHz bands. The highly integrated modules offer high throughput and extended industrial temperature range with robust Wi-Fi + Bluetooth coexistence. WiLink 8 modules are perfect for power-optimized designs for home and building automation. This feature includes smart energy, gateways, wireless audio, enterprise, wearables, and many more industrial and Internet of Things (IoT) applications. The WiLink 8 modules and software are compatible and pre-integrated with multiple processors, including TI's Sitara™ processors and NXP iMX processors. These devices require less hardware and RF design experience. Wi-Fi and Bluetooth software stacks and sample applications are provided. The modules are FCC / IC / CE and TELEC certified.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,89 € 26,89 €
23,47 € 234,70 €
22,29 € 557,25 €
21,30 € 2 130,00 €
Full Reel (Order in multiples of 250)
20,92 € 5 230,00 €
20,52 € 10 260,00 €
1 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.