WL1835MODGBMOCR

Texas Instruments
595-WL1835MODGBMOCR
WL1835MODGBMOCR

Mfr.:

Description:
Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1835MODGBMOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
RoHS:  
WL1835MOD
2.4 GHz
17.3 dBm
SDIO, UART
2.9 V
4.8 V
- 20 C
+ 70 C
RF
13.4 mm x 13.3 mm x 2 mm
Bluetooth 5.1
802.11 a/b/g/n
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 100 Mb/s
Modulation Technique: CCK, DSSS, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.7 V
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1200
Subcategory: Wireless & RF Modules
Supply Current Receiving: 85 mA
Supply Current Transmitting: 420 mA
Tradename: WiLink
Unit Weight: 4,505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

WiLink™ 8 Combo Solutions

Texas Instruments WiLink™ 8 Combo Solutions help manufacturers quickly add Wi-Fi® and dual-mode BLUETOOTH® to embedded applications. The WiLink 8 combo connectivity modules support Wi-Fi in the 2.4 and 5GHz bands. The highly integrated modules offer high throughput and extended industrial temperature range with robust Wi-Fi + Bluetooth coexistence. WiLink 8 modules are perfect for power-optimized designs for home and building automation. This feature includes smart energy, gateways, wireless audio, enterprise, wearables, and many more industrial and Internet of Things (IoT) applications. The WiLink 8 modules and software are compatible and pre-integrated with multiple processors, including TI's Sitara™ processors and NXP iMX processors. These devices require less hardware and RF design experience. Wi-Fi and Bluetooth software stacks and sample applications are provided. The modules are FCC / IC / CE and TELEC certified.

In Stock: 866

Stock:
866 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,58 € 22,58 €
20,19 € 201,90 €
18,96 € 474,00 €
18,71 € 1 871,00 €
17,80 € 4 450,00 €
Full Reel (Order in multiples of 1200)
16,79 € 20 148,00 €
2 400 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
25,58 €
Min:
1

Similar Product

Texas Instruments WL1835MODGBMOCT
Texas Instruments
Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1835MODGBMOCR