XTR300AIRGWT

Texas Instruments
595-XTR300AIRGWT
XTR300AIRGWT

Mfr.:

Description:
Sensor Interface Ind Analog Crnt/ Vol tage Output Drv A 5 A 595-XTR300AIRGWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
40 V
10 V
- 55 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: XTR300EVM
Ib - Input Bias Current: 35 nA
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: XTR300
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 1 117

Stock:
1 117
Can Dispatch Immediately
On Order:
598
Expected 03/08/2026
1 750
Expected 14/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,81 € 5,81 €
4,46 € 44,60 €
4,13 € 103,25 €
3,76 € 376,00 €
Full Reel (Order in multiples of 250)
3,57 € 892,50 €
3,44 € 1 720,00 €
3,29 € 8 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,95 €
Min:
1

Similar Product

Texas Instruments XTR300AIRGWR
Texas Instruments
Sensor Interface Ind Analog Crnt/ Vol tage Output Drv A 5 A 595-XTR300AIRGWT