ASD2116-R

406-ASD2116-R
ASD2116-R

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy TinyShield (ST)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Platforms
NRF8001
2.4 GHz
3 V to 5.5 V
BLE
Brand: TinyCircuits
Dimensions: 20 mm x 20 mm x 5.11 mm
Interface Type: SPI
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: