XC6220A10BMR-G

Torex Semiconductor
865-XC6220A10BMR-G
XC6220A10BMR-G

Mfr.:

Description:
LDO Voltage Regulators 1A High Speed LDO Regulator with "Green Operation"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25
1 V
1.4 A
1 Output
8 uA
1 V
6.5 V
50 dB
- 40 C
+ 85 C
XC6220
Reel
Brand: Torex Semiconductor
Load Regulation: 10 mV
Operating Supply Current: 50 uA
Pd - Power Dissipation: 250 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,408 € 1 224,00 €
0,402 € 2 412,00 €