SSM3J377R,LF

Toshiba
757-SSM3J377RLF
SSM3J377R,LF

Mfr.:

Description:
MOSFETs X34 Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-3.9A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23F-3
P-Channel
1 Channel
20 V
3.9 A
93 mOhms
- 8 V, 6 V
1 V
4.6 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
U-MOSVI
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Forward Transconductance - Min: 2.8 S
Product Type: MOSFETs
Series: SSM3J377R
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 46.2 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Automotive Solutions

Toshiba Automotive Solutions offer various automotive semiconductor devices designed to improve driving safety. This includes advanced driver assistance systems (ADAS) using an image recognition processor. Toshiba provides leading-edge semiconductor technologies from a future perspective to deliver comprehensive driver assistance solutions. These solutions, including self-driving, emulate human eyes and other intricate human senses.

U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.

In Stock: 4 167

Stock:
4 167
Can Dispatch Immediately
On Order:
6 000
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,206 € 2,06 €
0,13 € 13,00 €
0,096 € 48,00 €
0,085 € 85,00 €
Full Reel (Order in multiples of 3000)
0,071 € 213,00 €
0,065 € 390,00 €
0,054 € 486,00 €
0,052 € 1 248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.