TPW3R70APL,L1Q

Toshiba
757-TPW3R70APLL1Q
TPW3R70APL,L1Q

Mfr.:

Description:
MOSFETs POWER MOSFET TRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSOP-8
N-Channel
1 Channel
100 V
150 A
3.7 mOhms
- 20 V, 20 V
1.5 V
67 nC
- 55 C
+ 175 C
170 W
Enhancement
U-MOSIX-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: TPW3R70APL
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 68 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Journey of Motor Control

Toshiba Journey of Motor Control highlights Toshiba's 40-year history in providing solutions for Motor Control with Driver ICs and MCUs. Toshiba Vector Engine MCUs deliver high performance, low costs, and easy software designs. The portfolio covers adjacent system building blocks like power supply and isolation. This portfolio provides a complete solution for robotics, industrial, and automotive as a source for all required components from Toshiba.

U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, and flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. The MOSFETs feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. Toshiba U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.

In Stock: 5 408

Stock:
5 408 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,54 € 3,54 €
2,33 € 23,30 €
1,63 € 163,00 €
1,36 € 680,00 €
1,31 € 3 275,00 €
Full Reel (Order in multiples of 5000)
1,26 € 6 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.