FD6-24

Triad Magnetics
553-FD6-24
FD6-24

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 24.0Vct at 1.25A UL/cUL 115V/230 QUICK PACK w/LUGS/FD6-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
30 VA
115 VAC, 230 VAC
24 V
Chassis
3.25 in
1.69 in
1.94 in
FD
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Quick Connects
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 121

Stock:
121
Can Dispatch Immediately
On Order:
180
Expected 06/08/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,00 € 15,00 €
13,52 € 135,20 €
13,51 € 270,20 €
13,22 € 793,20 €
12,80 € 1 280,00 €
11,64 € 3 026,40 €
11,27 € 5 635,00 €