4601-059

Tusonix / CTS
800-4601-059
4601-059

Mfr.:

Description:
EMI Feedthrough Filters .15uF 500Volt IL=40dB @10MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS: N
4601
LC Filter
0.15 uF
500 V
15 A
0 C
+ 125 C
Tray
Brand: Tusonix / CTS
Length: 4.75 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Thread Size: 1/4-28 UNF-2A
Type: Coaxial Broadband Hermetically Sealed
Unit Weight: 4,187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548009099
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
95
Expected 17/08/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,98 € 31,98 €
30,99 € 309,90 €
28,60 € 715,00 €
28,30 € 1 415,00 €