L79D-R24-W

VCC
593-L79D-R24-W
L79D-R24-W

Mfr.:

Description:
LED Panel Mount Indicators Round PMI 5/16in. LED 24V Wire Red

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
60 deg
Indicators
Red
0.3125 in
Panel
Wire
Red, Diffused
20 mA
24 V
80 mcd
Round
L79
Bulk
Brand: VCC
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 17,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,64 € 14,64 €
11,72 € 117,20 €
9,78 € 978,00 €
9,22 € 4 610,00 €