3690-16

Vector
574-3690-16
3690-16

Mfr.:

Description:
PCI Express/PCI Connectors 6.5" .125" centers 28 contacts per side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCI Express/PCI Connectors
RoHS:  
Extender Cards
28 Position
Phosphor Bronze
Gold
Brand: Vector
Current Rating: 5 A
Description/Function: Extender board
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Voltage Rating: 300 V
Unit Weight: 102,059 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vectorboard Extender Cards

Vector Vectorboard Extender Card receptacles feature double-action phosphor bronze contacts mounted on top of the extender, as well as gold plated contact fingers on the end of the extender card. The extender cards provide low insertion force and positive contact with printed circuit boards. Polarizing keys are supplied with the receptacle and probe hooks may be attached to the receptacle tips.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,96 € 43,96 €
39,28 € 392,80 €
37,20 € 930,00 €
36,38 € 1 819,00 €
35,20 € 3 520,00 €
34,19 € 8 547,50 €
500 Quote