8007

Vector
574-8007
8007

Mfr.:

Description:
PCBs & Breadboards 6.50 X 4.50 X .062 042" Hole Diameter

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
Prototyping board
165.1 mm
114.3 mm
Brand: Vector
Contact Material: CEM-1 Epoxy Glass Composite
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 54,432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000019
USHTS:
8534000070
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,14 € 28,14 €
24,63 € 123,15 €
23,37 € 233,70 €
21,40 € 535,00 €
20,67 € 1 033,50 €
19,71 € 1 971,00 €
18,68 € 4 670,00 €
18,39 € 9 195,00 €
1 000 Quote