VR37000001303JA100

Vishay / BC Components
594-VR37000001303JA1
VR37000001303JA100

Mfr.:

Description:
Metal Film Resistors - Through Hole VR37 5% A1 130K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
VR3
130 kOhms
500 mW (1/2 W)
5 %
200 PPM / C
- 55 C
+ 155 C
3.5 kV
4 mm
12 mm
Axial
Metal Film Resistors - Through Hole
High Ohmic / High Voltage Metal Leaded Resistors
Application: Automotive Electronics, Power Supplies, White Goods
Brand: Vishay / BC Components
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,38 € 3,80 €
0,297 € 7,43 €
0,204 € 20,40 €
0,174 € 43,50 €
0,157 € 78,50 €
0,144 € 144,00 €
0,119 € 595,00 €
0,11 € 1 100,00 €

Similar Products