WSR24L990FEA

Vishay / Dale
71-WSR24L990FEA
WSR24L990FEA

Mfr.:

Description:
Current Sense Resistors - SMD WSR-2 .00499 1% EA e2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
WSR
Metal Element
Standard
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSR SMD High Power Metal Strip® Resistors

Vishay / Dale WSR Power Metal Strip® Resistors, are surface-mount devices that provide high power ratings up to 5W and low resistance values down to 0.001Ω. The series is ideally suited for a variety of current sensing, voltage division, and pulse applications, including switching and linear power supplies, instruments, and power amplifiers. Vishay / Dale WSR Power Metal Strip Resistors feature all-welded construction and a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). The series offers solderable terminations, very low inductance (0.5nH to 5nH), excellent frequency response to 50MHz, and low thermal EMF (<3µV/°C), as well as RoHS compliance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 7500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,691 € 5 182,50 €

Similar Products