D2TO035C100R0FRE3

Vishay / Sfernice
72-D2TO035C100R0FRE3
D2TO035C100R0FRE3

Mfr.:

Description:
Thick Film Resistors - SMD D2TO 35 C 100U 1% R500 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
D2TO35
100 Ohms
35 W
1 %
150 PPM / C
- 55 C
+ 155 C
500 V
TO-263-2 (D2PAK)
TO-263-2 (D2PAK)
10.1 mm (0.398 in)
8.8 mm (0.346 in)
4.5 mm (0.177 in)
Automotive Grade
Non-Inductive Resistors
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wind Turbine Components

Vishay Wind Turbine Components highlight unique component solutions for next-generation alternative energy applications.

Automotive Thick Film Power Resistors

Vishay/Sfernice Automotive Thick Film Power Resistors offer high reliability and power/pulse capabilities in very compact packages. A high power-to-size ratio makes them a preferred solution in pulse handling applications. Offered in AEC-Q200-qualified DPak, D2Pak, and TO247 packages, these compact resistors can replace five to twenty chip resistors on a PCB.

D2TO35 SMD Thick-Film Power Resistors

Vishay / Sfernice D2TO35 SMD Thick-Film Power Resistors are AEC-Q200 qualified and feature 35W rated power at +25°C. These non-inductive resistors offer a surface-mount TO-263 (D2PAK) style package and a wide 0.01Ω to 550kΩ resistance range. The series provides molded mechanical protection with a thick-film resistive element isolated from the metal tab. Vishay / Sfernice D2TO35 SMD Thick-Film Power Resistors are ideal for automotive applications, including battery management systems (BMS), pre-charge, and active discharge for inverters.

D2TO35 & D2TO20 SMD Power Resistors

Vishay / Sfernice D2TO35 and D2TO20 Surface-Mount Power Resistors feature thick film technology and offer a wide resistance range of 0.01Ω to 550Ω. They are compact, low profile, and non-inductive. The D2TO35 features 35W at 25°C while the D2TO20 features 20W at 25°C. Both series are AEC-Q200 qualified. Applications for Vishay / Sfernice D2TO35 and D2TO20 resistors include automotive, industrial welding machines, test equipment, UPS, base station systems, car battery management.

In Stock: 415

Stock:
415 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,22 € 6,22 €
4,88 € 48,80 €
4,58 € 114,50 €
4,39 € 219,50 €
4,26 € 426,00 €
4,17 € 1 042,50 €
Full Reel (Order in multiples of 500)
4,02 € 2 010,00 €
3,92 € 3 920,00 €
3,83 € 9 575,00 €