RCMS0213R70FHA20

Vishay / Sfernice
72-RCMS0213R70FHA20
RCMS0213R70FHA20

Mfr.:

Description:
Metal Film Resistors - Through Hole RCMS 02 13U7 1% K3 AM500 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RCMS02
13.7 Ohms
125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W)
1 %
50 PPM / C
- 65 C
+ 155 C
300 V, 350 V
2.5 mm
6.5 mm
Axial
Ammo Pack
Metal Film Resistors High Reliability
Molded Metal Film High Stability
Brand: Vishay / Sfernice
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 500)
2,15 € 1 075,00 €

Similar Products