DTO025C25R00FTE3

Vishay
72-DTO025C25R00FTE3
DTO025C25R00FTE3

Mfr.:

Description:
Thick Film Resistors - SMD DTO 25 C 25U 1% TU50 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Tube
DTO25
25 Ohms
25 W
1 %
150 PPM / C
- 55 C
+ 150 C
500 V
TO-252 (DPAK)
TO-252 (DPAK)
8.2 mm (0.323 in)
2.8 mm (0.11 in)
7.3 mm (0.287 in)
High Power
Non-Inductive Resistors
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTO25 & DTO35 Surface-Mounted Power Resistors

Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are non-inductive and isolated from the metal tab. These automotive-grade resistors feature a TO-252 (DPAK) style package and operate at a 25W or 35W power rating. Both series offer a wide resistance range of 0.016Ω to 700kΩ, a temperature range of -55°C to 150°C, and a 200V voltage rating. Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are AEC-Q200 qualified, lead free, and RoHS compliant.

Automotive Thick Film Power Resistors

Vishay/Sfernice Automotive Thick Film Power Resistors offer high reliability and power/pulse capabilities in very compact packages. A high power-to-size ratio makes them a preferred solution in pulse handling applications. Offered in AEC-Q200-qualified DPak, D2Pak, and TO247 packages, these compact resistors can replace five to twenty chip resistors on a PCB.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,84 € 6,84 €
4,54 € 45,40 €
3,66 € 183,00 €
3,24 € 324,00 €
3,16 € 1 580,00 €
3,12 € 3 120,00 €

Similar Products