LCH100V10003JS06

Vishay
72-LCH100V10003JS06
LCH100V10003JS06

Mfr.:

Description:
Planar Resistors - Chassis Mount LCH 100 1M 5% V BA25 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
1 MOhms
100 W
1.285 kV
5 %
Screw
150 PPM / C
47.8 mm
29.4 mm
6 mm
- 55 C
+ 125 C
LCH 100
Bulk
Brand: Vishay
Lead Spacing: 39.7 mm
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Tradename: Vishay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,78 € 39,78 €
28,86 € 288,60 €
25,38 € 634,50 €
23,74 € 2 374,00 €
23,62 € 5 905,00 €
23,60 € 11 800,00 €