PHP00603E75R0FSTS

Vishay
71-PHP00603E75R0FSTS
PHP00603E75R0FSTS

Mfr.:

Description:
Thin Film Resistors - SMD PHP00603 25PPM 75 1% S TS e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PHP
75 Ohms
1 %
25 PPM / C
0603
1608
1.6 mm (0.063 in)
0.81 mm (0.032 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
375 mW
75 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Power Thin Film Wraparound Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PHP High Power Resistors

Vishay / Dale PHP High Power Resistors have expanded to include new devices in compact 0603 and 0805 case sizes. The PHP High Power Resistors have enlarged backside terminations to reduce thermal resistance between the topside resistor layer and the solder joint on the user's circuit board. Other features include a resistance range of 10Ω to 30kΩ, wide temperature range up to 125°C, high power ratings up to 2.5W, resistance tolerance to ±0.1%, low absolute TCR of ±25ppm/°C, high purity ceramic substrate, and UL 94 V-0 flame resistance. Ideal applications include power supplies, power switching, braking system, test and measurement equipment, and motor deflection circuits.

In Stock: 1 843

Stock:
1 843 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 867
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €
5,45 € 54,50 €
5,24 € 131,00 €
4,87 € 243,50 €
4,81 € 481,00 €
4,73 € 1 182,50 €
4,59 € 2 295,00 €