TNPW08051K10DETA
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD TNPW-0805 1.1K 0.5% T-9 RT1
Datasheet
Application Notes
Models
Technical Resources
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,55 € | 0,55 € | |
| 0,387 € | 3,87 € | |
| 0,268 € | 26,80 € | |
| 0,239 € | 59,75 € | |
| 0,216 € | 108,00 € | |
| 0,209 € | 209,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,197 € | 985,00 € | |
| 0,181 € | 4 525,00 € | |
Finland
