V10PWM45-M3/I

Vishay
78-V10PWM45-M3/I
V10PWM45-M3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 180A 45V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-252AE-3
Dual Anode Common Cathode
10 A
45 V
550 mV
180 A
100 uA
- 40 C
+ 175 C
V10PWM
Reel
Cut Tape
MouseReel
Brand: Vishay
Operating Temperature Range: - 40 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Tradename: TMBS
Vr - Reverse Voltage: 45 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSMP® SlimDPAK Schottky Rectifiers

In a high-efficiency package, Vishay General Semiconductors eSMP® SlimDPAK Schottky Rectifiers offer low forward voltage drop and low power losses. These Vishay rectifiers feature 86% less space overall and 57% less height than traditional DPAK devices. The SlimDPAK package has a 200% decrease in current rating compared to the traditional DPAK. The standard and automotive trench MOS barrier Schottky (TMBS) rectifiers have a low profile with a height of 1.3mm and are ideal for automated placement. 

In Stock: 4 271

Stock:
4 271 Can Dispatch Immediately
Quantities greater than 4271 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,838 € 8,38 €
0,556 € 55,60 €
0,435 € 217,50 €
0,364 € 364,00 €
0,332 € 830,00 €
Full Reel (Order in multiples of 4500)
0,325 € 1 462,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.