MIPI IMX412C

Vision Components
178-VK000437
MIPI IMX412C

Mfr.:

Description:
Cameras & Camera Modules MIPI camera module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Vision Components
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Camera Modules
MIPI Camera Modules
4056 x 3040
MIPI
VC MIPI Camera Modules
40 fps
3.3 V
Color
- 30 C
+ 75 C
23.5 mm x 22 mm
Brand: Vision Components
Operating Supply Current: 150 mA
Factory Pack Quantity: 10
Subcategory: Cameras & Accessories
Tradename: VC MIPI IMX412C
Part # Aliases: VK000437
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IMX412-C MIPI® Camera Module

Vision Components IMX412-C MIPI® Camera Module offers a SONY® Starvis™ CMOS sensor with a 4056 x 3040 pixel and 12.3MP resolution. The ultra-compact board supports the MIPI CSI-2 specification and image sensor.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 09/09/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,60 € 210,60 €
184,40 € 1 844,00 €