KHS800KB-AX-R082AA

Vitrohm
603-KHS800KBAXR082AA
KHS800KB-AX-R082AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 8Watt 0.082 Ohms R082 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
0,963 € 9,63 €
0,788 € 19,70 €
0,59 € 59,00 €
0,527 € 105,40 €
0,456 € 273,60 €
0,419 € 419,00 €
0,374 € 1 870,00 €
0,355 € 3 550,00 €

Similar Products