DCP4L058009HD4KSSD

WIMA
505-DCP4L0589HD4KSSD
DCP4L058009HD4KSSD

Mfr.:

Description:
Film Capacitors DC-LINK MKP 4 80.0 uF 800 VDC 45x55x57 PCM 52.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
DCP4
Bulk
Brand: WIMA
Capacitance: 80 uF
Dielectric: Polypropylene (PP)
ESR: 3 mOhms
Height: 55 mm (2.165 in)
Lead Diameter: 1.2 mm
Lead Spacing: 52.5 mm (2.067 in)
Lead Style: Straight
Length: 57 mm (2.244 in)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Number of Pins: 4 Pin
Product: DC Link Film Capacitors
Product Type: Film Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10 %
Type: Automotive Metallized Film Capacitors
Width: 45 mm (1.772 in)
Voltage Rating DC: 800 VDC
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,95 € 1 317,00 €
20,34 € 10 170,00 €
1 000 Quote