WW02C_JTL R020 - R100

Walsin
791-WW02CJTLR020R100
WW02C_JTL R020 - R100

Mfr.:

Description:
Current Sense Resistors - SMD 1/10W 1.0 to 2.2 A 5% 0201 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
100 mW (1/10 W)
5 %
0 PPM / C, 350 PPM / C
0201
0603
- 55 C
+ 125 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 15000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,06 € 900,00 €

Similar Products