WW08W_JTL R020 - R049

Walsin
791-WW08WJTLR020R049
WW08W_JTL R020 - R049

Mfr.:

Description:
Current Sense Resistors - SMD 1/4 W 5% 0805 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
250 mW (1/4 W)
5 %
600 PPM / C
0805
2012
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,119 € 0,12 €
0,099 € 0,99 €
0,072 € 1,80 €
0,039 € 3,90 €
0,031 € 7,75 €
0,027 € 13,50 €
0,023 € 23,00 €
0,018 € 90,00 €
0,016 € 160,00 €

Similar Products