WW10P_JTL R100 - R490

Walsin
791-WW10PJTLR100R490
WW10P_JTL R100 - R490

Mfr.:

Description:
Current Sense Resistors - SMD 1/2 W 5% 1210 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
500 mW (1/2 W)
5 %
200 PPM / C
1210
3225
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,313 € 0,31 €
0,267 € 2,67 €
0,194 € 4,85 €
0,104 € 10,40 €
0,08 € 20,00 €
0,063 € 31,50 €
0,054 € 54,00 €
0,044 € 220,00 €
0,041 € 410,00 €

Similar Products