WW25W_FTL R020 - R039

Walsin
791-WW25WFTLR020R039
WW25W_FTL R020 - R039

Mfr.:

Description:
Current Sense Resistors - SMD 20 mOhms to 39 mOhms 1 W 1% 2512 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
20 mOhms to 39 mOhms
1 W
1 %
600 PPM / C
2512
6432
6.4 mm (0.252 in)
3.1 mm (0.122 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Low Ohm Low TCR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,734 € 0,73 €
0,468 € 4,68 €
0,365 € 9,13 €
0,251 € 25,10 €
0,214 € 53,50 €
0,193 € 96,50 €
0,176 € 176,00 €
0,146 € 584,00 €
0,136 € 1 088,00 €

Similar Products