7940102161

Weidmuller
470-7940102161
7940102161

Mfr.:

Description:
Circuit Breakers CB4201-10, 5.0A/TS32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Circuit Breakers
Circuit Breakers
AC
5 A
250 VAC
65 VDC, 80 VDC
1 Pole
Push to Reset
- 30 C
+ 55 C
Non-Illuminated
Brand: Weidmuller
Height: 80 mm
Length: 65.5 mm
Mounting Style: Socket
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Width: 12.5 mm
Voltage Rating: 250 VAC, 65 VDC, 80 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8479810000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,11 € 5 311,00 €
300 Quote