iR-AI04-VI

Weintek
35-IR-AI04-VI
iR-AI04-VI

Mfr.:

Description:
I/O Modules Analog Input Card, 4 Channel, -10 to 10V and -20 to 20mA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Weintek
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Remote I/O Modules
20.4 VDC to 28.8 VDC
70 mA
- 10 V to 10 V
- 20 mA to 20 mA
Analog
DIN Rail
Brand: Weintek
IP Rating: IP20
Isolation: Isolated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: I/O Modules
Series: iR Series
Factory Pack Quantity: 32
Subcategory: I/O Modules
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iR Series I/O Modules

Weintek iR Series I/O Modules are a modular remote I/O system designed for flexible and scalable industrial automation. These I/O modules are DIN rail-mountable and integrate seamlessly with HMIs and controllers, especially those using CODESYS, and support a wide range of communication protocols. The iR I/O modules support common protocols like EtherNet/IP, Modbus TCP, EtherCAT, and CANopen. These iR I/O modules are categorized into digital I/O, analog I/O, and temperature modules. The iR I/O modules are ideal for a wide range of industrial automation and factory automation applications.

Availability

Stock: