D91C

Welwyn Components / TT Electronics
374-D91C
D91C

Mfr.:

Description:
Small Signal Switching Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
General Purpose Diodes
Through Hole
SIP-9
80 V
300 mA
100 mA
Common Cathode
4 ns
1.2 V
1 uA
- 25 C
+ 80 C
D
Brand: Welwyn Components / TT Electronics
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Unit Weight: 3,709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 342

Stock:
2 342 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
5 000 Quote