824014885

Wurth Elektronik
710-824014885
824014885

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes WE-TVS Diode Array 5V 0.5pF 8Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
8 Channel
SMD/SMT
9 V
DFN-3810-9
12 A
15 kV
15 kV
- 55 C
+ 85 C
WE-TVS
Reel
Cut Tape
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 900 mV
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-TVS High-Performance TVS Diodes

Würth Elektronik WE-TVS High-Performance TVS Diodes deliver protection for data lines up to 5Gb/s. These diodes protect components from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning strikes (power surge). Würth Elektronik WE-TVS High-Performance TVS Diodes are available in standard, high-speed, and super-speed varieties with a wide range of pin configurations and case sizes.

Single Pair Ethernet Products

Würth Elektronik Single Pair Ethernet (SPE) Products require only one pair of wires, ensuring thinner cable diameters and cost-effectiveness. This compact design also reduces the number of passive components on a PCB. When used with a compact connector, SPE can save up to 75% PCB space, compared to current Ethernet over RJ45. Würth Elektronik SPE Products offer isolation in accordance with IEC 62368-1. Typical applications include Ethernet 10/100/1000 Base-T, Ethernet 2.5/5G and 10G Base-T, DC-DC converters, USB 3.1 Type C, USB 3.0, USB 2.0, HDMI, LVDS, high-speed data lines, and much more.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

In Stock: 10 613

Stock:
10 613 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,998 € 9,98 €
0,894 € 89,40 €
0,779 € 389,50 €
0,697 € 697,00 €
Full Reel (Order in multiples of 3000)
0,556 € 1 668,00 €