ACM PLUG UK

XP Power
209-ACMPLUGUK
ACM PLUG UK

Mfr.:

Description:
Wall Mount AC Adapters UK PLUG HEAD FOR ACM SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Wall Mount AC Adapters
RoHS:  
Included
United Kingdom
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
6 W
1 A
Medical, Industrial
Level VI, CoC Tier 2
ACM
Approvals: AU/NZ, CB, CCC, CE, CSA, TUV, UL
Brand: XP Power
Compliance: AU/NZ, CB, CCC, CE, CSA, TUV, UL
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 240
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690001
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 879

Stock:
4 879 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,63 € 8,15 €
1,58 € 15,80 €
1,52 € 38,00 €
1,41 € 141,00 €