AEJ160PS24

XP Power
209-AEJ160PS24
AEJ160PS24

Mfr.:

Description:
Desktop AC Adapters AC-DC power supplies for industrial electronics applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
90 VAC to 264 VAC
1 Output
160 W
24 V
6.66 A
Industrial
Brand: XP Power
Connector A Polarity: Center Positive
Height: 38 mm
Length: 150 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Width: 70 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEJ160 160W AC-DC Power Supplies

XP Power AEJ160 160W AC-DC Power Supplies are a range of ITE-approved desktop adapters that offer single output voltages from 12V to 56V range. These power supplies offer a compact design with active power factor correction and efficiencies of up to 93%. The AEJ160 power supplies consume less than 150mW in standby mode and operate within the -20°C to 65°C temperature range. These power supplies offer various protection features, including overcurrent, overvoltage, and over-temperature protection. The AEJ160 power supplies meet the latest international efficiency requirements, including Level VI and EU2019/1782. Typical applications include test and measurement, IoT and industry 4.0, surveying equipment, industrial printing, robotics, factory, automation, and process control.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
42
Expected 27/01/2027
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,97 € 64,97 €
63,02 € 315,10 €
61,07 € 610,70 €
58,47 € 1 754,10 €
54,57 € 6 548,40 €