AEJ70US24

209-AEJ70US24
AEJ70US24

Mfr.:

Description:
Desktop AC Adapters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Desktop
AC Inlet Type: C14
AC Plug included/required: Included
Approvals: CE, CB, EN, UKCA, UL
Brand: XP Power
Center Pin Length: 12 mm
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
Efficiency: 89 %
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A
Output Power: 70 W
Output Voltage-Channel 1: 24 V
Product Type: Desktop AC Adapters
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504408390
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)