ALM120PS12C2-8

XP Power
209-ALM120PS12C2-8
ALM120PS12C2-8

Mfr.:

Description:
Desktop AC Adapters PSU, 120W, EXTERNAL, MEDICAL+IND, LEVEL VI, CLASS II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
80 VAC to 264 VAC
1 Output
120 W
12 V
10 A
Medical, Industrial
DIN Connector
4 Pin DIN Plug
900 mm
Level VI, CoC Tier 2
ALM120
2xMOPP
AC Inlet Type: C2
Approvals: CB, CCC, CE, CSA, PSE, UL, TUV
Brand: XP Power
Compliance: CB, CCC, CE, CSA, PSE, UL, TUV
Height: 38 mm
Length: 171 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 68 mm
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
1
Expected 13/08/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,08 € 81,08 €
78,64 € 393,20 €
76,21 € 762,10 €
72,97 € 1 459,40 €
68,10 € 6 810,00 €