AMF24US24

XP Power
209-AMF24US24
AMF24US24

Mfr.:

Description:
Wall Mount AC Adapters ACDC IP22 24W Medical Wall mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Wall Mount AC Adapters
RoHS:  
Required
North America
Interchangeable Plugs
80 VAC to 264 VAC
1 Output
24 W
24 VDC
1 A
Medical, Industrial
Barrel Connector
Barrel Jack
88.8 %
2xMOPP
Brand: XP Power
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Tray
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMF Wall-Plug Adapters

XP Power AMF Wall-Plug Adapters include 18W, 24W, and 36W versions and are designed to comply with medical and home healthcare approvals. The XP Power AMF Wall-Plug Adapters also meet energy efficiency level VI standards with high active mode efficiency and low no-load power consumption (75mW). These adapters are available with a range of interchangeable AC connectors and suit a wide variety of cost-sensitive industrial and medical applications while maintaining industry-leading performance.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,87 € 17,87 €
17,33 € 86,65 €
16,80 € 168,00 €
16,08 € 402,00 €
15,01 € 1 501,00 €