ASB320PS36

XP Power
209-ASB320PS36
ASB320PS36

Mfr.:

Description:
Power Supplies - Board Mount 320W baseplate cooled, encapsulated, board mount, ITE, 36VDC, 8.88A, class I

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
320 W
90 VAC to 264 VAC
1 Output
36 V
8.88 A
PCB Mount
3 kVAC
94 %
116.8 mm
85 mm
19.7 mm
ASB320
Brand: XP Power
Dimensions: 116.8 mm x 85 mm x 19.7 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Power - Forced Air: 8 kV
Product: Power Supplies
Factory Pack Quantity: 4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASB320 320W Baseplate Cooled Power Modules

XP Power ASB320 320W Baseplate Cooled Power Modules come with single outputs from 12VDC to 54VDC in a compact, encapsulated brick format. These modules include a built-in EMC filter, AC fuse, and bulk storage capacitor. The ASB320 power modules simplify system design by providing a complete AC-DC power solution, ready for installation into end applications. These modules feature up to 94% efficiency, up to 360W peak power for 5s, ±5% output-voltage trim, and an input voltage range of 90VAC to 264VAC. The high efficiency and baseplate cooling enable efficient thermal management, supporting reliable operation in compact and sealed enclosures. The ASB320 power modules provide global ITE safety approvals, Class B emissions, and a low-profile, rugged mechanical design. These power modules fully integrate AC-DC power supplies ranging from 75W, 110W, 160W, and up to 320W. Typical applications include industrial automation, analytical instrumentation, test and measurement, and communications equipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 28/07/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,40 € 257,40 €
249,67 € 998,68 €
241,95 € 2 903,40 €
231,66 € 6 486,48 €
100 Quote