DTE0624S12

XP Power
209-DTE0624S12
DTE0624S12

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
6 W
9 V
36 V
12 V
500 mA
3 kV
53 mm
34 mm
26.5 mm
Industrial
DTE06
Brand: XP Power
Dimensions: 53 mm x 34 mm x 26.5 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 70
Subcategory: DC-DC Converters
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTE DC-DC Converters

XP Power DTE DC-DC Converters are ideal for industrial and ITE applications and are available with 6W and 10W of power. The series features a 4:1 input range, providing a wide tolerance for fluctuating supplies. The modules have nominal inputs of 12/24VDC and 24/48VDC and cover inputs between 9VDC and 75VDC. The series is supplied fully potted in a chassis-mount format with screw terminals for simple, time-saving mounting and connection. A DIN-rail mount is optionally available for use in control cabinets and household consumer units. The converters are IEC/UL/cUL 62368-1 safety approved and offer 3.0kVDC isolation between the supply and load. XP Power DTE DC-DC Converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,01 € 49,01 €
47,53 € 237,65 €
46,06 € 460,60 €
44,10 € 1 102,50 €