DTE0648S24

209-DTE0648S24
DTE0648S24

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
6 W
18 V
75 V
24 V
250 mA
3 kV
53 mm
34 mm
26.5 mm
Industrial
DTE06
Brand: XP Power
Dimensions: 53 mm x 34 mm x 26.5 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 70
Subcategory: DC-DC Converters
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTE DC-DC Converters

XP Power DTE DC-DC Converters are ideal for industrial and ITE applications and are available with 6W and 10W of power. The series features a 4:1 input range, providing a wide tolerance for fluctuating supplies. The modules have nominal inputs of 12/24VDC and 24/48VDC and cover inputs between 9VDC and 75VDC. The series is supplied fully potted in a chassis-mount format with screw terminals for simple, time-saving mounting and connection. A DIN-rail mount is optionally available for use in control cabinets and household consumer units. The converters are IEC/UL/cUL 62368-1 safety approved and offer 3.0kVDC isolation between the supply and load. XP Power DTE DC-DC Converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.

Availability

Stock: