ECE60US24-SD

XP Power
209-ECE60US24-SD
ECE60US24-SD

Mfr.:

Description:
Power Supplies - DIN Rail Mount PSU, 60W, ENCAPSULATED, SCREW+DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
60 W
85 VAC to 264 VAC
1 Output
24 VDC
2.5 A
Industrial
113 mm (4.449 in)
40 mm (1.575 in)
28.5 mm (1.122 in)
ECE60
Brand: XP Power
Case Style: Encapsulated
Compliance: CB, TUV, UL
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 6
Subcategory: AC-DC Power Supply
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
24
Expected 15/10/2026
66
Expected 30/10/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,94 € 95,94 €
93,06 € 558,36 €
90,18 € 1 082,16 €
86,34 € 2 590,20 €
80,58 € 8 219,16 €