ECH450PS15-EF

XP Power
209-ECH450PS15-EF
ECH450PS15-EF

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC 450W 3x5" ITE & MEDICAL END FAN

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
450 W
90 VAC to 264 VAC
1 Output
15 VDC
30 A
Enclosed
4 kVAC
95 %
Medical, Industrial
148.2 mm (5.835 in)
80 mm (3.15 in)
40.6 mm (1.598 in)
ECH450
Brand: XP Power
Dimensions: 80 mm x 40.6 mm x 148.2 mm
Input Frequency: 50 Hz/60 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Power - Forced Air: 450 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

ECH450 450W Open Frame & Enclosed Power Supplies

XP Power ECH450 450W Open Frame and Enclosed Power Supplies are packaged in an ultra-compact footprint of 5.0" x 3.0" and approved for medical and ITE applications. The ECH450 power supplies provide up to 450W force-cooled and 250W convection-cooled, allowing high power densities of 20W/in3. A 12V/600mA fan supply is included to facilitate system cooling, along with a 5V/1A standby output. The power supply contains two fuses and low leakage currents, which are ideal for medical applications. It is safety-approved to operate at a +70° ambient temperature.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,20 € 209,20 €
202,93 € 1 014,65 €
196,65 € 1 966,50 €
188,28 € 4 518,72 €
120 Quote