FS-EB

XP Power
209-FS-EB
FS-EB

Mfr.:

Description:
Power Management IC Development Tools EVALUATION BOARD FOR FS-SERIES

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
Isolated DC/DC Converter
12 V, 15 V, 24 V, 28 V
200 V to 6 kV
FS02, FS03, FS05, FS10, FS20, FS30, FS40, FS50, FS60
FS
Brand: XP Power
Dimensions: 152.4 mm x 152.4 mm x 37.1 mm
Output Current: 1.67 mA to 50 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 12
Subcategory: Development Tools
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,02 € 195,02 €
192,10 € 960,50 €
189,17 € 2 270,04 €