G03CT

XP Power
209-G03CT
G03CT

Mfr.:

Description:
DC/DC Converters - Through Hole

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1.5 W
700 mV
12 V
0 V to 150 V
5 mA
- 150 V
5 mA
3.5 kV
38.1 mm x 38.1 mm x 16 mm
38.1 mm (1.5 in)
38.1 mm (1.5 in)
16 mm (0.63 in)
Industrial
Brand: XP Power
Input Voltage: 700 mV to 12 V
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,20 € 113,20 €
111,51 € 557,55 €
109,80 € 1 098,00 €
106,43 € 2 660,75 €
106,42 € 5 321,00 €
106,40 € 10 640,00 €
250 Quote