HDL3000PS24

XP Power
209-HDL3000PS24
HDL3000PS24

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 3000W, FULLY PROGRAMMABLE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3 kW
90 VAC to 264 VAC
1 Output
24 VDC
125 A
Enclosed
3 kVAC
91 %
Industrial
316.5 mm
170 mm
63.5 mm
Brand: XP Power
Compliance: CE; CAN/CSA C22.2/IEC/EN/UL 62368-1; UKCA
Dimensions: 316.5 mm x 170 mm x 63.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDL3000 Programmable AC-DC Power Supplies

XP Power HDL3000 Programmable AC-DC Power Supplies offer both output voltage and output current programming (0% to 105%) via resistance, voltage, or I2C bus. The 3000W power supplies offer very high efficiency and high power density in a chassis-mount package. HDL3000 features active current sharing, remote on/off, remote sensing, and a power OK signal. XP Power HDL3000 Programmable AC-DC Power Supplies offer standby output whenever the mains supply is present and can be user-selected as either 5V at 0.5A or 9V at 0.3A.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 263,65 € 1 263,65 €
1 225,74 € 7 354,44 €